• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1003625 Hand lifting tongs 303 mm 780 g

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Wood Xpert hand lifting tongs

  • Logs lifting and transporting
  • Moving and arranging logs
  • Hook for a simple and safe opening the blades

Technical specifications

Product type

Hand lifting tongs

Weight

780 g

Length

303 mm

Material

Steel

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312926 Fiskars 1003625 Hand lifting tongs 303 mm 780 g

Description

The new Fiskars Wood Xpert™ forestry devices enable its ergonomic design a lightweight, comfortable working. The product range offers comprehensive solutions for debranching trees and move of strains. The ergonomic design of the stalks and handles offers a pleasant, secure hold. Through the use of light, but at the same time, durable materials, the products also convince by their low weight.

This text is machine translated.

Features

  • With plastic case for comfortable carrying at the tool belt.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.97*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)