• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder 3688.003 Magnetic holder black (L x W) 100 mm x 75 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic holder black

  • Multifunctional bracket, without fixing the holder.
  • Solid plastic design.
  • High holding force through six neodymium magnets in the pot magnet (D65mm).
  • Rubberised bearing surface is oil-resistant and prevents scratching of the adhesive surface.
  • Special shaping enables two separately usable zones.

Technical specifications

Product type

Magnetic holder

Factory colour

Black

Dim

(L x W) 100 mm x 75 mm

Weight

250 g

Number (holders)

1 x

Width

75 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342344 Halder 3688.003 Magnetic holder black (L x W) 100 mm x 75 mm 1 pc(s)

Description

The magnetic holder by Holder is a multifunctional and versatile holder for air guns, cables, hoses, clothing, isolation belts and much more. The Utensils can be attached/hung easily without the help of screwing the holder on.

The solid plastic magnetic holder has a high holding force thanks to the 6 neodymium magnets in the pot magnet (D65mm). The rubber-coated contact surface is oil-resistant and prevents scratching the retaining surface.

The special shaping enables two separately usable zones (e.g. for air pistol and hose) and prevents accidental slipping or falling of the attached/suspended articles. This ensures a safe workplace without tripping.

Magnet holder are individually packed, the carton serves as protective packing, gives safety instructions and is at the same time product packaging with instructions for use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)