• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 88 68 87 TOOLCRAFT Aluminium screwdriver bar (L x W) 435 mm x 48 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

239 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Aluminium screwdriver bar

  • For up to 14 screwdrivers of different sizes
  • Suitable for all types of screwdrivers.
  • For wall fixing

Technical specifications

Product type

Tool retaining rail

Dim

(L x W) 435 mm x 48 mm

Width

48 mm

Length

435 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886887 TOOLCRAFT 88 68 87 TOOLCRAFT Aluminium screwdriver bar (L x W) 435 mm x 48 mm 1 pc(s)

Description

For keeping up to 14 screwdrivers of different sizes. Suitable for all types of screwdrivers. The perfect screwdriver is always good visible and having solid grip.

Features

  • For wall fixing
  • 2 pieces Ø 12 mm
  • 6 pieces Ø 9.5 mm
  • 4 pieces Ø 7.5 mm
  • 2 pieces Ø 5 mm.

Scope of delivery

  • Installation materials included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)