• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 83 74 71 Tool magnet border (L x W) 500 mm x 40 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool magnet border

  • Bracket for tools up to 1 kg
  • For the safe and easy-access storage of tools.
  • Dim. (L x W) 500 x 40 mm

Technical specifications

Product type

Tool retaining rail

Dim

(L x W) 500 mm x 40 mm

Width

40 mm

Length

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 837471 TOOLCRAFT 83 74 71 Tool magnet border (L x W) 500 mm x 40 mm 1 pc(s)

Description

For the safe and easy-access storage of tools in the workplace. Mounting plate for some tools to 1kg.

Scope of delivery

  • Installation materials incl.

Hints

Supplied without tools.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)