• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05136420001 9600 nut magnet strip Twist-to-lock 1/4" (L x W x H) 270 x 30 x 30 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9600 nut magnet strip Twist-to-lock 1/4"

  • Instructions: An upward arrow; Text 'Twist to unlock'. Symbol indicating rotating an object to unlock it.

Technical specifications

Product type

Tool retaining rail

Dim

(L x W x H) 270 x 30 x 30 mm

Weight

126 g

Width

30 mm

Height

30 mm

Length

270 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2564237 Wera 05136420001 9600 nut magnet strip Twist-to-lock 1/4" (L x W x H) 270 x 30 x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2564237 Wera 05136420001 9600 nut magnet strip Twist-to-lock 1/4" (L x W x H) 270 x 30 x 30 mm 1 pc(s)

Description


· Magnetic strip with secure nut holder and yet easy removal (Twist to unlock) for temporary attachment· Wall, shelf or workshop trolley· Smooth rotating mechanism for secure hold and easy removal of tools· Unfitted, for up to 10 nuts, 1/4"1 nut magnet strip, unfitted. For up to 10 socket wrench inserts and/or bit nuts with 1/4" drive. The magnetic strip allowsThe temporary attachment to metallic surfaces and has a safe thanks to the Twist to unlock functionNut locking and unlocking.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)