• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SIMPLEX 3017.050 Soft-face hammer Ergonomic handle, Semihard, Soft 1055 g 370 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX seat hammer with TE housing and wood handle, Ø 50, super plastic / TPE soft

  • SIMPLEX plastic mallet in the combination TPE-soft (blue, soft, abrasion-free) / super plastic (white, medium hard, very resistant).
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • High quality, vibration-damping, ergonomically designed wooden handle; double painted handle (less dirt).
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.

Technical specifications

Product type

Soft-face hammer

Features

Ergonomic handle

Semihard

Soft

Weight

1055 g

Length

370 mm

Material (hammer head)

Steel casting

Elastomer

Material (handle)

Wood

Width

50 mm

Height

135 mm

Head weight

1055 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342193 Halder SIMPLEX 3017.050 Soft-face hammer Ergonomic handle, Semihard, Soft 1055 g 370 mm 1 pc(s)

Description

The SIMPLEX soft hammer of the series 3017 is available in the combination TPE-soft / super plastic.

The blue TPE-soft insert (series 3201) is the softest use in the SIMPLEX series, strong damping and thus suitable for sensitive work. In comparison to the conventional rubber mallet, it leaves no unwanted black abrasion.

The Super plastic insert (series 3207) allows a higher impact force than the TPE-soft insert. It is a medium hard plastic insert made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear.

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The high quality, vibration-damping, ergonomically designed wooden handle is double painted in the grip area and thus completely insensitive to dirt.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)