• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder SUPERCRAFT 3508.080 Replacement head Hard 195 g 82 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammer insert for Super TOOLCRAFT hammer drill, Ø 80, polyamide

  • SUPERCRAFT–impact insert polyamide
  • White.
  • Hard
  • Very resistant to wear.
  • No chipping even at negative temperatures.
  • Oil and grease resistant

Technical specifications

Product type

Replacement head

Features

Hard

Weight

195 g

Length

82 mm

(Ø)

80 mm

Material (hammer head)

Polyamide

Width

82 mm

Height

35 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342334 Halder SUPERCRAFT 3508.080 Replacement head Hard 195 g 82 mm 1 pc(s)

Description

The polyamide inserts (series 3508) are very hard with a hardness of approx. 73 Shore D. These white polyamide inserts offer outstanding impact characteristics and allow maximum strength with the highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures. They withstand the high impact forces impact-free seat hammers. In addition, they are oil and grease-resistant and are used with the SUPERCRAFT protective hammers, SUPERCRAFT-proposal hammers, carbon duplicates and knocking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)