• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00185870 Quartz Wall clock 30 cm x 30.00 mm x 30.00 mm x 4.00 mm Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall clock "Mallorca", Ø 30 cm, silver

  • - Quartz clock with analogue time display
  • - Thanks to extra-large time display, you can know at a glance how much clock it is
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Large, white dial with Arabic numbers and second hands

Technical specifications

  • Form factor: Round
Product type

Wall clock

Display

Analogue

Functions

Seconds

Type

Quartz

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x H) 30 cm x 30.00 mm

(Ø)

30 cm

Weight

585.00 g

Width

30.00 mm

Height

30.00 mm

Depth

4.00 mm

Power supply

Battery

Clock face colour

White

Factory colour

Silver

White

Wireless charging

No

Type

quartz clock

UKCA

not relevant

Number of batteries supported

1

Diameter

30 cm

Batteries included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436969 Hama 00185870 Quartz Wall clock 30 cm x 30.00 mm x 30.00 mm x 4.00 mm Silver

Description


Extra-large time display

Thanks to extra-large time display, you can now know at a glance, how much clock it is


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Colour dial: White, housing color: Silver, seconds display: Second hand, cover material: Glass, design: Wall clock, Operating mode: manual, display: analogue, material housing: plastic, width: 30 cm, diameter: 30 cm, Weight: 585 g, height: 30 cm, depth: 4 cm, number of batteries: 1, battery type: AA Mignon

Scope of delivery

  • - 1 Wall Clock "Mallorca"
  • - 1 AA battery
  • - 1 Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)