• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00185882 Quartz Wall clock 25 cm x 25.00 mm x 25.00 mm x 4.00 mm Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall clock "Capri", quartz clock, analogue, modern, Ø 25 cm, Black

  • - Quartz clock with analogue time display
  • - FSC certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we handle the raw material wood with a conservation of resources
  • - Modern decorative highlight for the home
  • - White dial with Arabic numbers
  • - Hour, minute and second hands

Technical specifications

  • Form factor: Round
Product type

Wall clock

Display

Analogue

Functions

Seconds

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(Ø x H) 25 cm x 25.00 mm

(Ø)

25 cm

Weight

405.00 g

Width

25.00 mm

Height

25.00 mm

Depth

4.00 mm

Clock face colour

White

Factory colour

Black

White

Type

quartz clock

UKCA

yes

Number of batteries supported

1

Diameter

25 cm

Batteries included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436971 Hama 00185882 Quartz Wall clock 25 cm x 25.00 mm x 25.00 mm x 4.00 mm Black

Description


FSC

FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material

This text is machine translated.

Features

  • Design/Design: Numbers, color Clock face: White, case color: Black, second display: Second hand, cover material: Glass, Design: wall clock, operating mode: manual, display: analogue, material housing: plastic, width: 25 cm, Diameter: 25 cm, Weight: 405 g, Height: 25 cm, Depth: 4 cm, Number of batteries: 1. AA battery

Scope of delivery

  • - 1 "Capri" wall clock
  • - 1 AA battery
  • - 1 Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)