• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205049 Coax 75 Ω White 1 pc(s)

Product type
Coax
Impedance
75 Ω
Content
1 pc(s)
Factory colour
White
Manufacturer part #
00205049
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205049 coaxial cable 10 m coaxial white

  • 10 m white
  • Coaxial plug straight
  • Coaxial socket straight
  • Magnetically shielded 75 Ohm
  • 90 dB

Technical specifications

Product type

Coax

Impedance

75 Ω

Factory colour

White

Content

1 pc(s)

Manufacturer part #

00205049

Type

00205049

Cable length

10 m

Connector version

straight

Connection type

Coaxial

UKCA

yes

Gain

90 dB

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Package weight

344 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819953 Hama 00205049 Coax 75 Ω White 1 pc(s)

Description

- Shielding measurement of 90 decibels (tight braid + extra strong shielding film) for protection against electromagnetic interference
- Double shielding for good reduction of electromagnetic interference

This text is machine translated.

Features

  • For transmission of the audio and video signal between e.g. antenna socket and TV
  • For devices with 9.5-mm coax connection

Scope of delivery

  • 1 antenna cables

What kind of Coaxial Cables are you looking for?