• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205164 HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black gold plated connectors, 90 degree down

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00205164 HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black gold plated connectors, 90 degree down

  • For bending an HDMI™ cable directly at the socket of the end device (for e.g. TV devices)
  • Gold-plated plug with low transition resistance for a secure signal transmission
  • Allows you to run the HDMI™ cable downwards to connect it to the Blu-ray player (depending on the installation position of the socket)
  • Prevents kinks in the cable
  • Extra small design
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

HDMI plug

Factory colour

Black

Connector version

angled on one side

Cable features

gold plated connectors

90 degree down

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475501 Hama 00205164 HDMI Adapter [1x HDMI socket - 1x HDMI plug] Black gold plated connectors, 90 degree down

Description

Features

  • Quality: Essential
  • Connection: HDMI™-coupling
  • HDMI™ plug
  • Special feature: Gold-plated
  • 90° angle: Down
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 High Speed HDMI™ angle adapter

More interesting products

(*All information is plus legal VAT)