• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205167 HDMI Adapter cable [1x HDMI socket - 1x Mini HDMI plug] Black 10 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00205167 HDMI Adapter cable [1x HDMI socket - 1x Mini HDMI plug] Black 10 cm

  • For connecting an HDMI™ cable type A to devices with an HDMI™ type C (mini) socket (e.g. camcorder)
  • For high-resolution full HD quality up to 1920 x 1080 (1080p) pixels
  • High-quality materials and shielded cables ensure excellent, interference-free image and sound quality
  • Gold-plated plug with low transition resistance for a secure signal transmission
  • Arc for feedback of the audio signal without additional audio cable (ODT, cinch etc.)
  • Integrated channel for transmitting network data at up to 100 Mbit/s.
  • High-speed transmission of up to 10.2 Gbit/s for all image and sound standards starting from a bandwidth of 340 MHz
  • For transmitting digital video and audio data
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter cable

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

1 x

Type B

Mini HDMI plug

Cable length

10 cm

Factory colour

Black

Video resolution

1920 x 1080 Pixel

Connector version

straight

Cable use

TV/monitor

Version

Adapter cable

Range of use

Monitors/TV adapters

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475502 Hama 00205167 HDMI Adapter cable [1x HDMI socket - 1x Mini HDMI plug] Black 10 cm

Description

Features

  • Quality: Essential
  • Connection: HDMI™-coupling
  • Mini HDMI™ plug
  • Design: Cable adapter
  • Special feature: Gold-plated
  • Version: High Speed with Ethernet
  • Additional functions: HDTV-compatible
  • Length: 10 cm
  • Max. 1080p resolution
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 HDMI™ cable adapter

More interesting products

(*All information is plus legal VAT)