• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205186 RCA / Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 2x RCA plug (phono)] Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hama audio adapter, 2 cinch plugs - 3.5 mm jack coupling stereo

  • Adapter for audio devices with 3.5 mm stereo plug on devices with cinch outputs
  • Flexible cable adapter
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Adapter

Connection type

RCA

Jack

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

No. of B connections

2 x

Type B

RCA plug (phono)

Cable length

0 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475508 Hama 00205186 RCA / Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 2x RCA plug (phono)] Black

Description

Features

  • Quality: Essential
  • Connection: 3.5 mm jack socket
  • RCA plug
  • Construction: 2-core
  • Length 0.1 m
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 audio adapter

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)