• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205194 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack plug 6.35 mm] Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama audio adapter, 3.5 mm jack coupling - 6.3 mm jack plug, stereo

  • ideal for connecting 3.5 mm jack headphones to 6.3 mm jack input on audio systems
  • E.g. for connecting headphones to a hi-fi system
  • Compact adapter
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

No. of B connections

1 x

Type B

Jack plug 6.35 mm

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475512 Hama 00205194 Jack Audio/phono Adapter [1x Jack socket 3.5 mm - 1x Jack plug 6.35 mm] Black

Description

Features

  • Quality: Essential
  • Connection: 3.5 mm jack socket
  • 6.35 mm jack plug
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 audio adapter

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)