• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00205196 Jack Audio/phono Adapter [1x Jack socket 6.35mm - 1x Jack plug 3.5 mm] Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama audio adapter, 3.5 mm jack plug - 6.3 mm jack socket, stereo

  • For connecting 6.3 mm plugs to portable devices such as CD players, MP3 players
  • E.g. for connecting headphones to an MP3 player
  • Compact adapter
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 6.35mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

0 m

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475513 Hama 00205196 Jack Audio/phono Adapter [1x Jack socket 6.35mm - 1x Jack plug 3.5 mm] Black

Description

Features

  • Quality: Essential
  • Connection: 3.5 mm jack plug
  • 6.35 mm jack socket
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 audio adapter

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)