• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 111310 Dryer stacking kit

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 16.99
-18 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama dryer fixing plates for sticking, 4er set

  • Prevent the dryer from slipping on the washing machine
  • Suitable for dryer feet up to 45 mm Ø
  • This text is machine translated.

Technical specifications

  • Depth: 55 mm
Product type

Dryer stacking kit

Factory colour

White

Width

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901209 Hama 111310 Dryer stacking kit

Description

Features

  • Material: plastic
  • Adhesive is insensitive to humidity and temperature fluctuations

Scope of delivery

  • 4 dryer fixing plates
  • User manual

Hints

Consumer Notice:
The open positions of the fixing plates must always point inwards in order to prevent slipping.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)