• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Car mobile phone holder

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Car mobile phone holder "Magnet" for ventilation, rotates 360 degrees, universal, aluminum

  • - Compact magnetic holder for secure attachment of a smartphone to the ventilation grille of a vehicle
  • - Safe support for the smartphone: Ultra strong magnet keeps the device securely in place
  • - Makes each mobile phone magnetic: Metal plates for sticking or inserting between smartphone and case
  • - For portrait or landscape format: 360° rotating mount for optimal smartphone orientation
  • - Elegant look and modern design thanks to high-quality and robust components made of aluminum
  • - Compact design for space-saving installation
  • - Suitable for any smartphone with or without case or protective cover
  • - Easy, tool-free mounting thanks to clamp fixing
  • - The simple, elegant design of the car phone holder fits harmoniously into any cockpit
  • - The extra strong magnet holds your smartphone securely
  • - Two metal plates included (round and rectangular) for insertion into the protective case or to attach to the back of your smartphone (with 3M tape)
  • - Access to all the ports on the smartphone remains free, so that the device can be charged while driving
  • - The phone can be rotated as desired, for example for horizontal navigation on the smartphone
  • - The smartphone holder is fastened to the ventilation outlet without sticking or drilling, so it fits in almost every car and can be removed easily if necessary
  • Consumer Notice:
  • Can be combined with all Hama magnetic mounts thanks to universal metal plates.

Technical specifications

  • Material: Metal, plastic
Product type

Car mobile phone holder

Factory colour

Black

Silver

Wireless charging

No

Type

Passive holder

Weight

55.00 g

Quantity per pack

1 Stück(e)

Rotating

yes

User guide

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436722 Hama Car mobile phone holder

Description

Compact magnetic holder for securely mounting a smartphone on the ventilation grille of a vehicle.


Compact design


Compact design for space-saving installation


With metal plates


Makes any mobile phone magnetic: Metal plates to stick or insert between your smartphone and case


Suitable for any Smartphone


Suitable for any Smartphone with or without case or protective cover


Mounting without tools


Easy, tool-free mounting thanks to clamp fixing


360° rotating mount


For portrait or landscape mode: 360° rotating mount for optimum smartphone orientation


Magnetic holder


Holds your phone securely: Ultra strong magnet holds the device securely in place


High-quality aluminum components


Classic design and modern design thanks to high-quality, robust components made of aluminum

This text is machine translated.

Features

  • Colour: Black / silver, tone: Black / silver, design: Car mount, mounting: Magnet, material: Plastic / metal, Max. 0.2 kg load, mounting: Ventilation grille mounting, additional functions: Magnetic, weight: 55 g, suitable for: Smartphone

Scope of delivery

  • - 1 Universal smartphone holder "Magnet"
  • - 2 metal plates
  • - 1 Operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)