Car mobile phone holder for round ventilation, can be rotated by 360 degrees, universal
- Bracket for secure attachment of a smartphone to round ventilation grilles of a vehicle
- Especially for round: Developed for reliable support on ventilation grilles with round shape
- Adapts to: Simple and individual adaptation to the device by flexible clamp mounting
- Optimal alignment: The device can be rotated 360° thanks to the ball joint and can be adjusted in the angle of inclination, perfect for portrait or landscape format
- Suitable for any smartphone with or without case or protective cover
- Simple locking by pushing together the clamp holder, the fixing is released with a push of a button
- Flexible in height: The feet can be adjusted to provide a secure fit for any mobile phone
- The car phone holder is compatible with smartphones with width from 4.5 to 8 cm
- Access to the smartphone's charging socket remains free so that the device can be charged while driving
- Simple, one-handed removal of the smartphone from the holder: A push of the button releases the lock
- The phone can be rotated as desired, for example for horizontal navigation on the smartphone
- By changing the angle of inclination, an optimum view of the display is always possible, even when the sun shines
- Rubber holding clamps protect the mobile phone and ventilation grille against scratches and ensure stable, skid-proof hold
- The smartphone holder is attached to the ventilation outlet without any tools and without sticking or drilling, thus it fits in almost every car and can be easily removed if necessary
Technical specifications
Material: Plastic, silicone
Product type
Car mobile phone holder
Factory colour
Black
Wireless charging
No
Type
Passive holder
Rotation
360°
Weight
105.00 g
Height adjustment
yes
Quantity per pack
1 Stück(e)
Rotating
yes
Tilt adjustment
yes
Minimum device width
4.5 cm
Maximum device width
8 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436723 Hama Car mobile phone holder
Description
Holder for securely mounting a smartphone on round ventilation grilles of a vehicle
Holder for round ventilation grille
Specially developed for round: For reliable hold on ventilation grilles with round shape
Movable clamp
Adjusts: Simple and individual adjustment to the device by movable clamping mount
360° rotatable
Optimum alignment: The device can be rotated by 360° thanks to the ball-joint and can be set in the angle of inclination, perfect for portrait or landscape format
Suitable for any Smartphone
Suitable for any Smartphone with or without case or protective cover
Easy to Use
Simple locking by pushing together the clamp holder, the fixing is released with the push of a button
Adjustable holding base
Flexible height: The feet can be adjusted to fit any mobile phone
Holder for securely mounting a smartphone on round ventilation grilles of a vehicle
Holder for round ventilation grille
Specially developed for round: For reliable hold on ventilation grilles with round shape
Movable clamp
Adjusts: Simple and individual adjustment to the device by movable clamping mount
360° rotatable
Optimum alignment: The device can be rotated by 360° thanks to the ball-joint and can be set in the angle of inclination, perfect for portrait or landscape format
Suitable for any Smartphone
Suitable for any Smartphone with or without case or protective cover
Easy to Use
Simple locking by pushing together the clamp holder, the fixing is released with the push of a button
Adjustable holding base
Flexible height: The feet can be adjusted to fit any mobile phone