• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Car mobile phone holder 360° swivel 70 - 80 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Mobile phone holder for E-Bike, quick fit, silicone, rotation, universal

  • - Quick and easy to install, strong grip on the go: Flexible mobile phone holder for secure attachment of a smartphone to the handlebar of an electric bike, pedelecs, bicycle or electric scooter
  • - Especially slim design: The mobile phone holder on the E-Bike handlebar leaves enough space for everything else, from bell to LED lamp and gear shift to accessories
  • - For portrait or landscape format: 360° rotating mount for optimal smartphone orientation – snaps into place for stable support while driving
  • - Perfect for portrait and landscape format: Simply rotate the smartphone holder and put it in landscape format for navigation
  • - Non-slip and always fits exactly: Flexible silicone holder for easy insertion and removal of the smartphone
  • - Simple, tool-free mounting thanks to clamping fixing: Mechanical screw-clamping for fast and flexible mounting on the handlebar
  • - Suitable for any smartphone with or without case or protective cover
  • - The bicycle mobile phone holder is compatible with smartphones with a width of 7 - 8 cm and a height of 14.5 - 17 cm
  • - For steering rods with a diameter of 2.5 - 3 cm without spacer ring, for diameters from 1.8 to 2.5 cm: Use the enclosed silicone adjustment ring
  • - Simple locking by moving the lever of the clamp holder, just as easy the fixing can be released again
  • - Non-slip attachment of the mobile phone holder to the bicycle or e-bike handlebar by silicone rings
  • - The phone can be rotated as desired, e.g. for horizontal navigation on the smartphone
  • - Full access to all buttons and inputs of the telephones, so the device can be operated without removing it from the holder, e.g. also using the face ID or fingerprint sensor
  • - Safe holding of the smartphone as the corners are firmly seated in the silicone belts
  • - The smartphone is protected from shocks, scratches, etc. by the silicone holder as well as the rubberized bearing surfaces
  • - The smartphone holder for e-bike, bicycle etc. is fixed to the handlebar without glue, drilling or tool and can be easily removed if necessary

Technical specifications

  • Material: Metal, plastic, silicone
Product type

Car mobile phone holder

Car phone holder features

360° swivel

Factory colour

Black

Wireless charging

No

Suitable for (width)

70 - 80 mm

Suitable for width (max.)

80 mm

Suitable for width (min.)

70 mm

Type

Passive holder

Weight

100.00 g

UKCA

yes

Swivel angle

360°

Quantity per pack

1 Stück(e)

Swivelling

yes

Minimum device width

7 cm

Maximum device width

8 cm

Minimum device height

14.5 cm

Maximum device height

17 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436724 Hama Car mobile phone holder 360° swivel 70 - 80 mm

Description

Attach it quickly and easily. Strong grip when on the move: Flexible phone holder for secure attachment of a smartphone to the handlebar of an electric bike, pedal, bicycle or electric scooter


Suitable for any Smartphone

Suitable for any Smartphone with or without case or protective cover


Extra space-saving

The mobile phone holder on the E-Bike handle leaves enough space for anything else, from bell to LED lamp and gear shift to accessories


360° rotating mount

For portrait or landscape format: 360° rotating mount for optimum smartphone orientation – locks in for a stable hold while driving


Clamp mount

Perfect for portrait and landscape format: Simply rotate the smartphone holder and bring it in landscape format for navigation


Flexible silicone holder

Anti-skid and always fits exactly: Flexible silicone holder for inserting and removing the Smartphone


Clamps instead of screws

Easy, tool-free assembly thanks to clamp fixing: Mechanical screw clamping for quick and flexible attachment to the handlebar

This text is machine translated.

Features

  • Colour: Black, color: Black, material: Metal/plastic/silicone, max. 0.2 kg load, mounting: Clamp, weight 100 g, suitable for: Smartphone

Scope of delivery

  • - 1 Phone holder
  • - 2 spacers
  • - 1 Operating instructions

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)