• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Full HD webcam 1920 x 1080 Pixel Clip mount

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama PC Webcam "C-600 Pro", 1080p

  • Create pictures and videos on the notebook/PC and ideal for streaming or chatting with various instant messaging applications (e.g. Skype, teams, zoom)
  • High-resolution full HD quality in 16:9 format
  • Integrated microphone enables voice-over-IP, e.g. Skype, teams, zoom, YouTube
  • Lockable lens protects against espionage attacks by hackers
  • Fixed stand at the location of rotation: Can be mounted on all common tripods thanks to 1/4" thread
  • Support for full HD widescreen resolution 1080p (1920 x 1080) for recordings in the highest picture and sound quality
  • Autofocus guarantees a sharp image, even when moving
  • Exposure adjustment adjusts the image to match the lighting conditions
  • Stereo microphone provides for clearly understandable voice transmission
  • Stand-/clamping base for mounting to TFT and laptop screens
  • Plug-&-play: Installation through UVC without drivers
  • This text is machine translated.

Technical specifications

Product type

Full HD webcam

Interfaces

USB A (USB 2.0)

Pic resolution

1920 x 1080 Pixel

Video resolution

1920 x 1080 Pixel

Frames per second

30

Features

Clip mount

Clamp holder

Yes

Factory colour

Black

Width

65 mm

Height

40 mm

Depth

150 mm

Dim

(L x W x H) 100 x 65 x 40 mm

Weight

0.16

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337682 Hama Full HD webcam 1920 x 1080 Pixel Clip mount

Description

Features

  • Connection: USB-A-plug
  • USB-Standard: USB-2.0
  • View angle: 76°
  • Focus: Auto Focus
  • Microphone: Stereo
  • Microphone type: Stereo
  • swivel range: 360 °
  • Additional functions: Auto exposure adjustment/SPY - Protection/Status LED
  • Cable length: 1.8 m
  • Picture resolution: 1920 x 1080 Pixel
  • Picture rate: Max. 30 pictures per second
  • Megapixel: 2 megapixel
  • Video resolution: 1920 x 1080 Pixel
  • Color: Black
  • Color: Black Color: Black Color: Black Color: Black Product
  • range: PC & Notebook

Scope of delivery

  • 1 PC Webcam "C-600 Pro"
  • 1 operating instructions

System requirements

  • Operating System: Windows 10/8.1/8/7/Vista/XP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)