• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug 5 m Black 00202030 8K UHD, Audio Return Channel, eARC HDMI cable

1/7
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.60)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High Dynamic Range video (HDR) support
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Resolutions (max.)

UHD 8K @ 60 Hz

Video resolution

7680 x 4320 Pixel

Max. frequency

1200 MHz

Transfer rate (max.)

48 GBit/s

Cable length

5 m

Factory colour

Black

Cable features

8K UHD

Audio Return Channel

eARC

Cable use

TV/monitor

Frame rate

120 Hz

HDR support

Yes

Transfer rate

48 Gbit/s

UKCA

yes

HDMI Ethernet channel

yes

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Enhanced Audio Return Channel (eARC)

yes

Bandwidth

1200 MHz

3D

yes

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735050 Hama HDMI Cable HDMI-A plug 5 m Black 00202030 8K UHD, Audio Return Channel, eARC HDMI cable

Description

Scope of delivery

  • 1 Ultra High Speed HDMI™ cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)