• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Hook-and-loop cable tie Plastic Red, Blue, Black Flexible (L x W) 14.5 cm x 12 mm 12 pc(s) 00221005

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop cable ties, reusable, 12 x 145 mm, colored, 12 items

  • Set of 12
  • Resistant to alcohols, oils, fats, water
  • Soft and flexible material structure
  • For outdoor and indoor use

Technical specifications

Product type

Hook-and-loop cable tie

Dim

(L x W) 14.5 cm x 12 mm

Max. bundle diameter

35 mm

Material

Plastic

Type

Planar

Factory colour

Red

Blue

Black

Content

12 pc(s)

Features

Flexible

Width

12 mm

Length

14.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347343 Hama Hook-and-loop cable tie Plastic Red, Blue, Black Flexible (L x W) 14.5 cm x 12 mm 12 pc(s) 00221005

Description

Ideal if cables, wires, pipes, hoses etc. are fixed more often, bundled or secured and for a color sorting e.g. power cable, audio cable or video cable. Plastic strip on the principle of the Velcro fastener. Soft and flexible material structure protects the connected surfaces from damage, so suitable for sensitive materials such as fiber optic cables. The connections can be disengaged and again locked at will/as you wish.

This text is machine translated.

Features

  • Ideal for temporary or permanent organization and bundling of cables, wires, pipes or hoses in the home and office
  • Ideal for colored sorting of for example, power, audio, video cables
  • The connections can be disengaged and again locked at will/as you wish.
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • Cable bundle and fix quickly and easily: Set the bundle width individually with the help of Velcro fastener
  • Soft and flexible material structure: Protects the connected surfaces from damage, so suitable for sensitive materials such as fiber optic cables
  • Resistant to alcohols, oils, fats, water
  • Washable up to 40 ° C.

Scope of delivery

  • 4 red hook-and-loop cable ties
  • 4 blue hook-and-loop cable ties
  • 4 black hook-and-loop cable ties.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)