• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Spiral cable wrap Acrylonitrile butadiene styrene, Stone White Flexible (L x W x H) 1346 x 73 x 120

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.16)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional clamp-on cable management serge73 x 120 x 1346mm, white

  • Extremely flexible: The cable chain can be shortened, moves silently in any direction, and the positioning of the cable snake can be freely chosen.
  • Clamp-mounted, Assembly free

Technical specifications

Product type

Spiral cable wrap

Dim

(L x W x H) 1346 x 73 x 120 mm

Material

Acrylonitrile butadiene styrene

Stone

Mounting type

Clip-fit

Table

Clip

Factory colour

White

Content

1 pc(s)

Features

Flexible

Width

73 mm

Height

120 mm

Length

1346 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730547 SpeaKa Professional Spiral cable wrap Acrylonitrile butadiene styrene, Stone White Flexible (L x W x H) 1346 x 73 x 120

Description

This flexible cable routing was developed especially for the requirements of modern office workplaces. It enables a structured and protected laying of cables from the desk to the floor, whereby it is characterized by its modular design and the simple mounting without tools.

Easy clamp mounting
The cable queue is attached to the table with a practical clamp. This enables a fast positioning without drilling or permanent damage to the working surface, whereby the system can be used especially flexibly at different application places.

Modular adaptability
The spine structure of the chain is modular so that individual segments can be easily added or removed depending on the length required. In addition, the chain can be moved in any direction and operates silently during operation.

Efficient two-channel system
The system has two separate channels for better organization. This permits an efficient separation of different types of cable, ensures more order and simultaneously protects the cables against external wear and tear.

Increased stand firmness
A weighted base with integrated iron block ensures that the cable guide remains securely positioned on the floor. This additional stability prevents accidental slipping when moving the desk or connected devices.

This text is machine translated.

Features

  • Cable Organizer & Hider: Conceals and protects cables from wear and tear
  • Modular Vertebrae Structure: Add or subtract individual segments as required
  • Double-Channel System: Enables efficient separation of cords
  • Weighted Base with Iron Block: Provides enhanced stability

Scope of delivery

  • Clamp-mounted cable management spine 73 x 120 x 1346mm
  • Speaka Professional user manual

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)