• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value Trunking White (L x W x H) 60 x 7.6 x 11.4 cm 1 pc(s) 17.99.1316

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 39.98)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1158.2 g
Product type

Trunking

Dim

(L x W x H) 60 x 7.6 x 11.4 cm

Factory colour

White

Content

1 pc(s)

Width

7.6 cm

Height

11.4 cm

Length

60 cm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

1.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558246 Value Trunking White (L x W x H) 60 x 7.6 x 11.4 cm 1 pc(s) 17.99.1316

Description

For a clean cable routing under the desk Undertable cable organizer Simple design: Covers the different cables (monitor, USB, LAN, power connection) for a clean workplace enough space even for socket strips among other things simple installation Dimensions: 600 x 114 x 76 mm

This text is machine translated.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)