• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Spiral cable wrap Acrylonitrile butadiene styrene, Stone White Flexible (L x W x H) 1382 x 73 x 120

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.68)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Clamp-Mounted Cable Management Spine 73 x 120 x 1382 mm, White

  • Sturdy desk clamp for quick, tool-free installation and easy repositioning
  • Dual-slot joint for efficient cable management of various sizes
  • Modular vertebrae structure for adjustable length
  • Weighted base with iron block for enhanced stability

Technical specifications

  • Cable Organizer & Hider: keep cables concealed and protect cables from the wear and tear
  • Modular Vertebrae Structure: allows users to add or subtract individual vertebra as required
  • Double-Channel System: enables the separation of cords
  • Weighted Base with Iron Block: offers extra stability
Product type

Spiral cable wrap

Dim

(L x W x H) 1382 x 73 x 120 mm

Material

Acrylonitrile butadiene styrene

Stone

Mounting type

Clip-fit

Clip

Table

Factory colour

White

Content

1 pc(s)

Features

Flexible

Width

73 mm

Height

120 mm

Length

1382 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730546 SpeaKa Professional Spiral cable wrap Acrylonitrile butadiene styrene, Stone White Flexible (L x W x H) 1382 x 73 x 120

Description

Features

  • Cable Organizer & Hider: Conceals and protects cables from wear and tear
  • Modular Vertebrae Structure: Add or subtract individual segments as required
  • Double-Channel System: Enables efficient separation of cords
  • Weighted Base with Iron Block: Provides enhanced stability

Scope of delivery

  • Clamp-mounted cable management spine 73 x 120 x 1382 mm
  • Speaka Professional user manual

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)