• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama IP switch

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Smart home hub, mat, Zigbee, thread, for voice/app control

  • - Link and manage all your smart devices through one central unit: Smart hub that integrates Hama products that need a hub and products from other manufacturers into the Smart home and connects devices with different wireless standards such as Zigbee or thread to the overarching Matter standard
  • - It doesn't matter: With the Smart home standard mat you can integrate the hub and the associated devices into any Matter-compatible APP, e.g. Alexa, Apple home, Google home or home assistant – control smart devices in the home even more conveniently
  • - Smart interface for your home: In addition to Hama products that require a hub, the hub also integrates devices with different radio standards such as mat, Zigbee or thread into your Smart home system and connects them to each other
  • - Integrate Matter devices into your Hama Smart home: The Smart home hub serves as a Matter controller and guarantees that all Matter-certified devices, including from other manufacturers, can be integrated into the Hama Smart home APP
  • - Connect different radio systems to your home network: Smart hub translates wireless standards such as Zigbee or thread so that battery-powered devices are integrated into your WLAN, but can use a much more economical connection
  • - Connect directly to the router: Connect the Smart home controller to the local network via a LAN interface, for example on the router, and supply power via USB-C without blocking further power outlets
  • - Scan and get started: Smart can be as simple as this – scan QR code with your smartphone and even the hub is automatically integrated into the Matter Smart home
  • Whether sofa, beach chair or office, Hama Smart Home APP or voice control via Amazon Alexa, Google Assistant or Apple Siri lets you control your smart devices from anywhere
  • - Step by step Smart HOME: With the Hama Smart HOME APP you can add as many Hama Smart home products as you want to expand and network your smart home
  • - Simply automate with the Hama Smart home APP: Automatically switch on and off equipment on schedules and conditions such as weather or temperature
  • - Central unit for integrating and controlling Smart home devices (Matter, Zigbee and Thread) into your network: Both Hama devices that require a hub and Matter products from other manufacturers
  • - Simple setup: Set up within a few minutes
  • - High compatibility: Works with Hama products that need a hub, Amazon Alexa, Google home, Apple home, home assistant, iOS and Android, any Matter-compatible Smart home products from other manufacturers can also be combined
  • - Hub can be extended by many smart devices (Matter, Zigbee or Thread)
  • - Connect to your router with the supplied LAN cable
  • - Use the supplied USB-C cable to power the Smart home hub, e.g. via the USB port directly on the router
  • - Simple and inconspicuous design in white
  • - Your data is stored exclusively on German servers
  • System requirements:
  • - Operating system: Android 6.0 or higher, iOS 16.3 or higher
  • Consumer Notice:
  • The Smart home hub is guaranteed compatible with Hama radiator thermostats (no.: 00176592/00176593/00176649/00176650/00176661/00176662), Hama door/window contact (art. no.: 00176663) and Hama water detector art. no.: 0017668). The hub can also support other Zigbee and threaded devices, or use as a Matter controller.
  • This text is machine translated.

Technical specifications

Product type

IP switch

n.rel.

Hub

Not required

Light features

App-enabled

Width

300 mm

Height

200 mm

Power supply (LOV)

mains-powered

Depth

400 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436784 Hama IP switch

Description


Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Features

  • Colour: White, color tone: White, connection: RJ45 (8P8C)-coupling, connection: WLAN, power supply: External power supply, Suitable for: smart device control

Scope of delivery

  • - 1 Smart home hub
  • - 1 LAN cables
  • - 1 USB-C cable
  • - 1 QR set-up code for sticking
  • - 1 Quick start guide
  • - 1 Safety instructions

More interesting products

(*All information is plus legal VAT)