• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Window contact

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Smart home window sensor, for doors, windows, garages, Zigbee, magnetic

  • - Open door, door closed: No matter whether door, window, garage door or candy store – with the smart window contact you know immediately where something is open, WAS should be closed – this helps for example in energy-saving heating and in case of burglary protection
  • - Smart window contact, smart heating control: If your window sensor is combined with a smart heating thermostat you can turn your heating down as soon as you open a window - thus saving heating costs and making your CO2 balance a pleasure
  • - Healthy indoor climate with the door and window sensor: Excessive plowing and a cooled apartment are a thing of the past with the contact sensor, because after a time you set in the APP, you will be reminded that windows and doors are still open
  • - No one is there, but door or window opens: With the window alarm no one can simply enter your home, because as soon as something is done at the windows and doors, you get a push message on the mobile phone or the associated siren
  • - Step by step to the Smart HOME: With the Hama Smart home APP and the window contact, many automation functions can be programmed for a safe and comfortable home with other Smart home products, for example, with smart alarm siren, WLAN lamp, surveillance camera
  • - Whether sofa or beach chair: With the Hama Smart Home APP you can check the status of windows, doors and similar from anywhere and thus have control over your house at all times
  • - Whether Amazon Alexa, Google Assistant or Apple Siri: Use your voice command to check whether the bathroom window is still open, and whether you are sitting on the couch
  • - As a door contact or window sensor for linking in your own Wi-Fi network via the free APP "Hama Smart HOME"
  • - Gateway required: Simply add heating control to the Hama via the Hama Smart home hub or control panel
  • - Create groups or scenes with your WLAN-linked devices: E.g. in combination with a smart LED lamp, the light only burns up in the basement as long as the door is open or when the balcony door is opened, the light goes out so that there are no flies passing through the house in the evening
  • - Drill-free mounting: Simply attach the adhesive pads supplied to the fan frame and the frame, the two parts of the window contact are magnetic
  • - Can be extended by any number of contact sensors
  • - Low consumption: Battery life approx. 2.5 years
  • - Power supply via batteries
  • System requirements:
  • - Operating system: Android 6.0 and iOS 12.0 or higher
  • Consumer Notice:
  • A Zigbee-enabled Smart home hub (not included) is required to integrate the smart window contact into your Wi-Fi network. For example, a Hama Smart home hub, or the Hama heating control hub.
  • Amazon Alexa/Google assistant:
  • To do this, the so-called Alexa skill "Hama Smart HOME" must be activated in the Alexa APP/"Hama Smart HOME" service in the Google HOME APP. The user account of the Hama Smart HOME APP is then connected to Alexa/Google.
  • Or use a Matter-enabled Smart home hub such as 00176637.
  • This enables you to control the devices via voice control (on/off switch).

Technical specifications

  • Energy source: Rechargeable battery
Product type

Window contact

n.rel.

Hub

Not required

Factory colour

White

Light features

App-enabled

Width

100 mm

Height

50 mm

Length

150 cm

Power supply (LOV)

mains-powered

Transfer type

Wireless

UKCA

yes

Number of batteries supported

2

Quantity per pack

1 Stück(e)

Battery life

2.5 Jahr(e)

Batteries included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436789 Hama Window contact

Conformity certificate

Conformity certificate 3436789 Hama Window contact

Description


Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Features

  • Colour: White, color: White, signal transmission: Zigbee, attachment: Adhesive pad, screw fastening, Control options: APP, language control: Amazon Alexa (AVS)/Apple Siri (shortcuts)/Google home, number of batteries: 2, battery type: AAA micro, power supply: battery, APP control: Hama Smart home, recommended application: home assistant

Scope of delivery

  • - 1 Smart home window contact
  • - 2 AAA batteries
  • - Mounting material
  • - 1 Quick start guide
  • - 1 Safety instructions

More interesting products

(*All information is plus legal VAT)