• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Socket

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Smart Wi-Fi socket, mat, voice and app-controlled, retrofit, 3.680W

  • - Upgrade Smart intelligently: Use the smart plug socket to quickly and easily convert your home into a Smart home and to comfortably control electrical devices such as a floor lamp, Christmas lighting and Hi-Fi by app or by voice command
  • - It doesn't matter: With the Smart home standard mat you can integrate the WLAN-socket into every mat-compatible APP by manufacturer, e.g. Alexa, Apple home, Google home - control smart devices in the household even more conveniently
  • - Scan and get started: Smart home is as simple as that - scan QR code on your smartphone and the WiFi socket automatically connects to the Matter Smart home
  • - Programmable Smart home socket = timer clock: Lights, floor lamp, TV, etc., you can switch on and off at any time or pair with the sun - simply set up via the APP and no longer need to remember
  • - Smart save electricity: With the smart plug socket you can control your electrical devices – either via an automation in the APP or spontaneously on the move – so that they only consume electricity when it is needed
  • - Whether sofa, beach chair or office: With the Hama Smart home APP or by voice control via Amazon Alexa, Google Assistant or Apple Siri, you can control the smart socket from anywhere more conveniently than with a wireless socket
  • - Powerful, intelligent power socket: Suitable for all devices up to 3680 watts – whether decorative lighting, fan or entertainment electronics
  • - Space-saving and intelligent: The extremely compact design of the Smart socket is perfectly integrated in narrow spaces, the space-saving design does not cover adjacent switches or sockets
  • - Our WLAN socket works completely without gateway (hub): You do not need any additional device and save additional costs, because the outlet creates a Wi-Fi-direct connection to the router
  • - Step by step Smart HOME: With the Hama Smart HOME APP you can add as many Hama Smart home products as you want to expand and network your smart home
  • - High compatibility: This WLAN socket connects to all compatible Smart home systems, e.g. Apple home, Smart Google home, Samsung smart things, Amazon Alexa, home Assistant, Smart life
  • - Create groups, scenes and automation with other smart devices integrated into the WLAN, which make your life easier and more beautiful
  • - You are always informed about the current status of the devices connected to the WLAN socket by APP or push notification
  • - Manual switch: Power outlet can also be switched on and off manually
  • - With increased contact protection to avoid accidental contact
  • - Your data is stored exclusively on German servers
  • System requirements:
  • - Operating system: Android 6.0 or higher, iOS 16.3 or higher
  • Consumer Notice:
  • Gateway-free only when used in Hama Smart HOME-APP.
  • Observe the requirements when using other manufacturers.

Technical specifications

Product type

Socket

n.rel.

Hub

Not required

Factory colour

White

Light features

App-enabled

Width

5.50 mm

Height

7.70 mm

IP20

Power supply (LOV)

mains-powered

Depth

5.50 mm

Wi-Fi

Yes

UKCA

yes

Sockets quantity

1

Operating temperature (T-T)

0 - 35 °C

Quantity per pack

1 Stück(e)

Works with Amazon Alexa

yes

Works with the Google Assistant

yes

Works with Apple Siri

yes

Smart socket-outlet

yes

Maximum input power

3680 W

On/off switch

yes

Frequency

2400 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3437081 Hama Socket

Description


Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Features

  • Colour: White, color: White, connection: Protection contact coupling, signal transmission: WiFi, power connection plug type: Type E+F (CEE 7/7), frequency: 2400 MHz, range: 0 m, number of wireless sockets: 1, special feature: Mat compatible, Dimmable: No, IP-protection class: IP20 (dry rooms), Max. Load capacity: 3680 W, voice control: Amazon Alexa/Apple Siri/Google Home, ambient temperature in operation: Approx. 0°C to approx. +35 5.5°C, width: 5.5 cm, depth: 7.7 cm, standby consumption ≤: 0.5 W, APP control: Amazon Alexa, Apple HOME, Google HOME, Hama Smart HOME, MATTER, MATTER, SmartThings, Recommended Application: Home Wizard

Scope of delivery

  • - 1 Smart WLAN socket
  • - 1 QR set-up code for sticking
  • - 1 Quick start guide
  • - 1 Safety instructions

More interesting products

(*All information is plus legal VAT)