• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Water sensor

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Smart water detector, Zigbee, 80dB, with sound. Push notification

  • - Electrical water detector for monitoring unwanted water levels, e.g. in a cellar or kitchen: Audible warning in the event of flooding, leaks or leaking machines such as washing machine or dishwasher
  • - The water detector warns you via a 80-decibel siren or by push notification on your mobile phone, as soon as an unwanted water level is reached
  • Whether sofa, beach chair or office, Hama Smart Home APP or voice control via Amazon Alexa, Google Assistant or Apple Siri lets you control your smart devices from anywhere
  • - Thanks to low power consumption a battery runtime of up to three years is possible - the APP informs you automatically at low battery status
  • - Simply automate with the Hama Smart HOME-APP: In combination with a separate siren in another room when reaching a certain water level trigger an alarm
  • - Step by step Smart HOME: With the Hama Smart HOME APP you can add as many Hama Smart home products as you want to expand and network your smart home
  • - Water detector for integration into your own Wi-Fi network via the free APP "Hama Smart HOME"
  • - Informs about unwanted water level
  • - Simply integrate into your network via an existing Hama Smart home hub (00176637) or the central unit of the Hama heating control (00176593)
  • - Create groups or create scenes with your devices integrated into the WLAN: E.g. in combination with a siren when detecting a water level give an information
  • - With integrated 80dB siren
  • - Push notification when the status changes
  • - Low power consumption
  • - Power supply via two batteries (AAA)
  • System requirements:
  • - Operating system: Android 6 and iOS 12.0 or higher
  • Consumer Notice:
  • To integrate the smart water detector into a Wi-Fi network, a Zigbee-enabled Smart home hub is required (not included). Example: An Hama Smart home hub, or Hama heating control hub.
  • Amazon Alexa:
  • To do this, the so-called Alexa skill "Hama Smart HOME" must be activated in the Alexa APP. The user account of the Hama Smart HOME APP is then connected to Alexa.
  • This enables you to control the devices via voice control (on/off switch).
  • Google assistant:
  • To do this, the "Hama Smart HOME" service must be activated in the Google HOME APP. The user account of the Hama Smart home APP is then connected to Google.
  • This enables you to control the devices via voice control (on/off switch).

Technical specifications

  • Product type: Sensor
Product type

Water sensor

n.rel.

Hub

Not required

Factory colour

White

Light features

App-enabled

Width

150 mm

Height

100 mm

Power supply (LOV)

mains-powered

Depth

150 mm

Material (details)

Plastic

Transfer type

Wireless

Weight

150 g

UKCA

yes

Number of batteries supported

2

Alarm decibels

80 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436790 Hama Water sensor

Description


Paulmann Home - Zigbee-controlled Lighting

Paulmann products now support wireless Zigbee via a compatible gateway, allowing you to control lights using an app, a remote (optional) or Alexa voice-control.
Depending on the product, feature include turning the lights on or off, dimming, colour selection and choosing different shades of white.

Features

  • Colour: White, color: White, attachments: Adhesive pad, volume: 80 dB, material: Plastic, Width x Height x Depth: 2.7 x 9.2 x 2 cm, Cable length: 94 cm, Number of Batteries: 2, Battery type: AAA micro, 1.5V, Power supply: battery

Scope of delivery

  • - 1 smart water detector
  • - 2 AAA batteries
  • - Mounting material
  • - 1 Quick start guide
  • - 1 Safety instructions

More interesting products

(*All information is plus legal VAT)