• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama iPad cover/bag Apple iPad Air 13" (M2, 2024) 33,0 cm (13") Bookcover Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hama Bookcover

  • - For comfortable working and protection of the Apple iPad Air 13" (M2, 2024) against dirt, dust and scratches
  • - Protection just according to your needs – you decide: Use tablet sleeve flexibly with removable magnetic flap
  • - Practical, space-saving pen compartment for stylus, pens and more.
  • - Built-in magnet turns on the iPad when the lid is opened and off when it is closed
  • - Stable stand for the tablet: Simply fold the tablet case over the robust metal hinge and use the tablet for working
  • Slots for full access to connections and control elements
  • - Reliable protector: The robust upper material is durable and lightweight
  • - Ideal for surfing, writing e-mail or watching videos
  • - Perfect stand function by simply folding the lid
  • - Structured, matte surface

Technical specifications

Product type

iPad cover/bag

Design

Bookcover

Compatible with

Apple

Suitable for

iPad Air 13" (M2, 2024)

Suitable for

33,0 cm (13")

Features

Pen holder

Auto On/Off

Built-in stand

Factory colour

Grey

Material

Polyurethane (PU)

Thermoplastic polyurethane (TPU)

Suitable for

33,0 cm (13")

Weight

470.00 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200853 Hama iPad cover/bag Apple iPad Air 13" (M2, 2024) 33,0 cm (13") Bookcover Grey

Description

This tablet sleeve iPad Air 13" (M2, 2024) not only provides your Apple with all-round protection and an elegant look. Thanks to its stand function, the case is also especially convenient - no matter whether watching work or movies.

Features

  • Colour: Grey
  • Series: Stand folio
  • Material: Polyurethane (PU), thermoplastic polyurethane (TPU)
  • Weight: 470 g
  • For display size 32.77 cm (12.9")
  • Suitable for: Tablet
  • Apple iPad Air 13" (2024)
  • This text is machine translated.

Scope of delivery

  • - 1 tablet sleeve "Stand Folio"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)