• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama RCA AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 1.5 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama RCA AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 1.5 m Black

  • For transmitting the analogueue audio and video signal between e.g. camcorder and TV
  • High-quality materials and shielded cables ensure excellent, interference-free image and sound quality
  • Gold-plated plug with low transition resistance for a secure signal transmission
  • Precisely defined impedance of 75 Ohm for optimum transmission quality
  • Optimized kink protection by flexible materials prevents cable breakage
  • Color coding inside the connectors for easier connection
  • For devices with audio/video cinch connection
  • This text is machine translated.

Technical specifications

Product type

AV Cable

Connection type

RCA

No. of A connectors

3 x

Type A

RCA plug (phono)

No. of B connections

3 x

Type B

RCA plug (phono)

Cable length

1.5 m

Factory colour

Black

Connector version

straight

Cable use

AV

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475499 Hama RCA AV Cable [3x RCA plug (phono) - 3x RCA plug (phono)] 1.5 m Black

Description

Features

  • Quality: Essential
  • Connection: Phono plug
  • Design: Composite video
  • Special feature: Gold-plated
  • Length: 1.5 m.
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 audio/video cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.48€ 15.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)