• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Replacement metal plates Magnetic fastener

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement metal plates for car phone holder magnet

  • Replacement metal plates for use with magnetic "Magnet" car phone holders
  • Makes any mobile phone magnetic: Metal plates for sticking or inserting between the smartphone and case
  • Suitable for any Smartphone with or without case or protective cover
  • Ultra-thin plates for inserting in the protective sleeve or to stick to the rear side of your smartphone (with 3M adhesive tape included)
  • Consumer Notice:
  • The metal plates can be combined with all Hama magnetic supports.
  • This text is machine translated.

Technical specifications

Product type

Replacement metal plates

Fastening method (mobile phones)

Magnet

Car phone holder features

Magnetic fastener

Factory colour

Transparent

Wireless charging

No

Weight

10.40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626159 Hama Replacement metal plates Magnetic fastener

Description

Features

  • Colour black/silver.
  • Colour: Black/silver
  • Material: Metal
  • Suitable for: Smartphone

Scope of delivery

  • 1 Round metal plate
  • 1 square metal plate

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)