• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama S-Video / RCA AV Adapter [1x S-Video socket - 3x RCA connector (phono)] Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hama S-Video / RCA AV Adapter [1x S-Video socket - 3x RCA connector (phono)] Black

  • For mutual recording in both directions of camcorders, video recorders, etc. with cinch/S-video to devices with SCART
  • Universal connection possibility through IN-/OUT-switch
  • This text is machine translated.

Technical specifications

Product type

AV Adapter

Connection type

S-Video

RCA

No. of A connectors

1 x

Type A

S-Video socket

No. of B connections

3 x

Type B

RCA connector (phono)

Factory colour

Black

Connector version

straight

Cable use

AV

Version

Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475523 Hama S-Video / RCA AV Adapter [1x S-Video socket - 3x RCA connector (phono)] Black

Description

Features

  • Quality: Essential
  • Connection: Phono coupling
  • S-VHS connector
  • Scart plug
  • Construction: Conventional
  • Color: Black
  • Color: Black
  • Range: Hi-Fi
  • TV & Home Cinema
  • Product line: Essential Line

Scope of delivery

  • 1 video adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 12.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)