• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Suction cup Car mobile phone holder 360° swivel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Car mobile phone holder "MagLock", magnetic, with suction cup

  • - Compact magnetic holder for secure attachment of a smartphone to the windscreen of a vehicle
  • - Secure grip: The magnetic mobile phone holder keeps the smartphone securely in place on the magnetic ring – without any additional attachments
  • - Thanks to the integrated magnetic ring Apple iPhone 14, iPhone 14 Plus, iPhone 14 Pro, iPhone 14 Pro Max, iPhone 13, iPhone 13 mini, iPhone 13 Pro, iPhone 13 Pro Max, iPhone 12, iPhone 12 mini, iPhone 12 Pro Max, Simply dock the iPhone 12 Pro at the mobile phone holder and position it optimally – without annoying manual alignment
  • - The smartphone holder works with all original Apple MagSafe and Hama MagLine products
  • - Optimal alignment: The device can be rotated 360° thanks to the ball joint and can be adjusted in the angle of inclination, perfect for portrait or landscape format
  • - Rubberised surface to protect the back of the smartphone and for a pleasant feel
  • - Compact and robust aluminum casing in noble finish
  • - Immediately ready to start: Dock the smartphone to the car phone holder, the magnet precisely aligns the smartphone
  • - The simple, elegant design fits harmoniously into any cockpit
  • All smartphone ports remain accessible so the device can also be charged while driving
  • - The phone can be rotated as desired, for example for horizontal navigation on the smartphone
  • - The smartphone holder is securely fastened to the windscreen without gluing or drilling, so it fits in almost any car and can be easily removed if necessary
  • This text is machine translated.

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Suction cup

Fastening method (mobile phones)

Magnet

Car phone holder features

360° swivel

Factory colour

Black

Wireless charging

No

Charging method

Magsafe

Weight

114.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979876 Hama Suction cup Car mobile phone holder 360° swivel

Description

Features

  • Colour: Black, design: Car holder, attachment: Magnet, material: Plastic/metal, mounting: Suction cup attachment, Suitable for: Smartphone

Scope of delivery

  • - 1 "MagLock" car phone holder
  • - 1 Operating instructions

System requirements

  • Apple iPhone 14, iPhone 14 Plus, iPhone 14 Pro, iPhone 14 Pro Max, iPhone 13, iPhone 13 mini, iPhone 13 Pro, iPhone 13 Pro Max, iPhone 12, iPhone 12 mini, iPhone 12 Pro Max, iPhone 12 Pro

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)