• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Bookcover Dark blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hama Bookcover

  • For comfortable working and for protecting the Apple iPad 10.9" (10. 5th Gen 2022) from dirt, dust and scratchesIdeal for surfing, emailing or watching videosPerfect stand function simply by folding the lid

Technical specifications

Product type

Tablet PC cover

Design

Bookcover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

Suitable for

27,7 cm (10,9")

Features

Built-in stand

Factory colour

Dark blue

Material

Polyurethane (PU)

Suitable for

27,7 cm (10,9")

Weight

180.00 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705367 Hama Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Bookcover Dark blue

Description

This tablet case not only provides all-round protection for your Apple iPad (2022), but also has a stylish business look. The cover is practical with stand function for comfortable working on top of it.

This text is machine translated.

Features

  • Colour: Blue, color: Dark blue, product range: Tablet & eBook, series: Fold, material: Polyurethane (PU), weight: 180 g, for display size: 27.68 cm (10.9"), for device brand: Apple, suitable for: Tablet
  • This text is machine translated.

Scope of delivery

  • - 1 tablet case "Fold Clear"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)