• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet sleeve Samsung Samsung Galaxy Tab S10 FE 10.9"/S9 FE 10.9" 27,7 cm (10,9") Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hama

  • - Easy and straightforward protection: The custom-fit tablet case protects the Samsung Galaxy Tab S10 FE 10.9"/S9 FE 10.9" from dirt, dust and scratches and with its strong color and transparent back fits easily - whether on the move or comfortably on the sofa
  • - Practical, space-saving pen pocket in the middle of the tablet case for stylus, pen, etc.
  • - The S-Pen is easy to reach with its rear recess and can still be loaded and stored in the normal position
  • - Elegant black: The protective sleeve for tablet in simple design with rich black fits easily with everything - classic chic for a professional appearance
  • - Simply save energy: The integrated magnet in the tablet case switches the Samsung Galaxy Tab on when the lid is opened and off when you close it – battery protects even without the need to press a button
  • - Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for working - in two stages for the perfect viewing angle
  • - Elegant, transparent back: The design of the tablet remains visible even in the case - safe handling and high-quality appearance combined in a tablet case
  • - With the tablet in the case you have everything under control: Slots for full access to connections and control elements – all keys, sockets etc. can be accessed as usual
  • - Fits well in your hand: The practical tablet cover in elegant design impresses with particularly pleasant haptics and wipe-off surface
  • - Reliable protector: The robust upper material is durable and lightweight
  • - Easy to clean: The outer surface of the protective cover can be easily wiped with a damp cloth – the cover is quickly clean again
  • - A secure grip in the case, even if you place the tablet in the case and work with an external keyboard, for example – position it individually if necessary
  • - Ideal for surfing, writing e-mail or watching videos

Technical specifications

  • Folio case type
Product type

Tablet sleeve

Compatible with

Samsung

Suitable for

Samsung Galaxy Tab S10 FE 10.9"/S9 FE 10.9"

Suitable for

27,7 cm (10,9")

Features

Pen holder

Factory colour

Black

Material

Polyurethane

Suitable for

27,7 cm (10,9")

Compatible with

Galaxy Tab S10 FE / S9 FE 10.9”

Compatible with

Samsung

Weight

183.00 g

UKCA

yes

Quantity per pack

1 Stück(e)

Pen loop

yes

Built-in speaker(s)

no

Auto wake/sleep function

yes

Stand mode

yes

Number of stand modes

2

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436929 Hama Tablet sleeve Samsung Samsung Galaxy Tab S10 FE 10.9"/S9 FE 10.9" 27,7 cm (10,9") Black

Description

With this tablet cover, your Samsung Galaxy Tab S10 FE/S9 FE 10.9" not only get a all-round protection, but also a smart business look. The cover is practical with stand function for comfortable working on top.


Convenient pen compartment

Practical, space-saving pen compartment in the middle of tablet case for stylus, ballpoint pen and Co.


Recess for S-Pen

With the opening on the rear side the S-Pen is within easy reach and can also be loaded and stored in the normal place


Black tablet sleeve with style

Elegant black: The protective sleeve for tablet in smart design with rich black fits easily to everything - classical chic for a professional appearance


Automatic switch on and off

Simply save energy: The integrated magnet in the tablet case switches the Samsung Galaxy Tab on as soon as the lid is opened and off when you close it – battery protects even without the need to press a button


Stable stand function in two levels

Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for your work – in two stages for the perfect viewing angle


Transparent back

Elegant, transparent back side: The design of the tablet remains visible even in a case - safe handling and high-quality finish combined in a tablet case


Full access

With the tablet in the sleeve you have everything under control: Slots for full access to connections and control elements - all keys, sockets etc. can be accessed as usual


Pleasant haptics

Fits well in your hand: This practical tablet cover in an elegant design impresses with a particularly pleasant haptic and wipe-off surface


Light-weight and sturdy protection

Reliable protector: The robust upper material is durable and light

This text is machine translated.

Features

  • Colour: Black, color: Black, series: Fold Clear, Material: Polyurethane (PU), shape: Tablet bag, Weight: 183 g, for display size: 27.9 cm (11"), suitable for: tablet, Samsung Galaxy Tab S9 FE/S10 FE (10.9")

Scope of delivery

  • - 1 "Fold Clear" tablet sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)