• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB cable USB 2.0 USB-A plug, USB Micro-A plug 2 m Black 00201804

1/6
Product type
USB cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-A to USB Micro-A
Connections
USB-A plug
USB Micro-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Hama 00201804 USB cable USB 2.0 2 m USB A Micro USB B.

  • 2 m
  • USB A Straight Male
  • Micro-USB B straight male
  • USB 2.0 rapid charge
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Connection 1 USB A
  • Connection 2: Micro-USB B.
  • Max. Data transfer rate up to 0.48 GBit/s.
Product type

USB cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-A to USB Micro-A

Connections

USB-A plug

USB Micro-A plug

Factory colour

Black

Cable length

2 m

Signal flow

Bidirectional (A↔B)

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

USB Micro-B

Cable type

USB cable

Quantity per pack

1 Stück(e)

Output current (max)

3 A

Magnetically shielded

yes

Fast charging

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758420 Hama USB cable USB 2.0 USB-A plug, USB Micro-A plug 2 m Black 00201804

Description

Features

  • USB cable for charging and synchronizing the smart phones and tablets
  • Inner conductor made of copper for fast data transfer and best power supply

Scope of delivery

  • 1 charging cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)