• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WKM-750 Bluetooth® Keyboard and mouse set German, QWERTZ Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Multi device keyboard mouse set "WKM-750", wireless, LED, black, QWERTZ DE

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 3 W

Technical specifications

  • Number of keys: 113
  • Key labeling: Laser engraving
  • Buttons mechanism: SCISSISOR mechanics
  • Mouse Number of buttons: 6 buttons including scroll wheel
  • Dim. Mouse WxHxD 68 x 37 x 107 mm
Product type

Keyboard and mouse set

Transfer type

Bluetooth®

Sensor type

Optical

Suitable for (input devices)

Right-handers

Sensor resolution

800 dpi

1200 dpi

1600 dpi

2400 dpi

3200 dpi

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Factory colour

Black

Weight

1000 g

Width

412 mm

Depth

138 mm

Height

18 mm

Cable length

0 cm

Power supply

Rechargeable batteries (included)

Content

1 pc(s)

Dim

(W x H x D) 412 x 18 x 138 mm

Charging capacity (min.)

3 W

Charging capacity (max.)

3 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339305 Hama WKM-750 Bluetooth® Keyboard and mouse set German, QWERTZ Black

Description

Connect several devices simultaneously via multi-device: Set of office keyboard and optical 6-button mouse for wireless control of the computer, smartphone and tablet via Bluetooth or radio in connection with the USB-A receiver.

Multi device set with 3 channels
Immediately ready to go: The multi-device keyboard with mouse possesses 1 radio and 2 Bluetooth channels and can be connected with up to 3 devices simultaneously – changing very fast by pressing a button

Low-noise keyboard with scissors mechanism
Long-lasting and robust SCISSOR buttons: Ideal for intuitive, smooth and quiet typing even at very high input speed

KI-Assistant for many programs
Productive with artificial intelligence: Assist button activates the multi-program AI wizard

Control multimedia functions via F-keys
Activate with Fn: Control of the multimedia functions via the secondary allocation of the F-keys – without having to go through the complicated system settings

Fn-Lock-Function
Simply activate and deactivate FN-Lock: Changes the first and second assignment of the buttons F1 to F12 – so you can use the multimedia functions directly via the F-keys, without holding down the Fn-key in each case

Dimmable background lighting
The light intensity of the illuminated keyboard is dimmable and provides optimum handling in the dark - Ideal for spontaneous ideas and fast notes at any time

Wireless keyboard and mouse with battery
High performance and rechargeable: The built-in lithium polymer battery in wireless keyboard and mouse guarantees maximum flexibility

Variable angle adjustment
Ergonomic typing: The folding feet allow three adjustable angles of tip for a slip-proof and comfortable working on the wireless keyboard

From proven recycled sources
This is how the circle comes to an end: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle

Encryption of data input
For added security, the wireless keyboard encrypts all keystrokes by the AES-128 encryption standard

High-quality aluminum components
Classic design and modern design thanks to high-quality, robust components made of aluminum

Storable USB receiver
Fixed place: The USB receiver can be transported in the keyboard or mouse housing to save space

Blue Wave sensor
Blue-wave sensor enables the use of the optical mouse on almost all surfaces

Ergonomic mouse design
The wireless mouse fits perfectly into the right-handed hand for comfortable working conditions because of its ergonomic shape

Whisper-quiet buttons
Quiet mouse without clicking sound: Whisper-quiet keys enable a smooth and relaxed working with the wireless mouse

Browser buttons
Practical side keys: The browser keys of the wireless mouse support the forward/backward function for easy navigation, e.g. for Internet browsers, Outlook etc.

This text is machine translated.

Scope of delivery

  • Multi-device keyboard
  • Multi device mouse
  • USB-A receiver
  • USB-charging cable (USB-A to USB-C) including adapter (USB-C to USB-A) and cable manager

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)