• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MK330 Radio Keyboard and mouse set Multimedia buttons German, QWERTZ Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 44.99
-11 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech MK330 Wireless desktop set

  • Reliable 2.4 GHZ wireless technology
  • Flat keys with extra quiet stop
  • 11 special keys for multimedia, Internet and E-Mail
  • Optical Mouse Sensor with 1000 dpi
  • Wireless receiver can be stowed in the mouse

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

1.000 dpi

Interfaces

USB

Receiver connection

USB

Keyboard layout

German, QWERTZ

Data input device features

Multimedia buttons

Factory colour

Black

Weight

570 g

Width

50 mm

Depth

150 mm

Height

100 mm

Cable length

0 cm

Power supply

3 x AA battery (included)

Content

1 Set

Dim

(W x H x D) 50 x 100 x 150 mm

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

for brands

Logitech

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595077 Logitech MK330 Radio Keyboard and mouse set Multimedia buttons German, QWERTZ Black

Description

The keyboard mouse-Set for pure entertainment
The wireless Logitech Keyboard Mouse-set MK330 offers entertainment at the push of a button.
With 11 special keys and 12 function keys (F-keys), you have at home or in the office direct access to frequently used applications and functions, including Internet and E-Mail.

The comfortable mouse is also perfectly suitable for traveling. The flat, whisper-quiet keys offer an optimal tip when writing experience. Thanks to the battery life of 24 months* of the keyboard and 12 months of the mouse as well as the automatic standby mode and the on/off switch come year without the annoying battery change.

Multimedia special keys
Skip a song. Keep a video. Turn correctly. Over eleven multimedia special keys, you can start and stop the playback, return to the previous or jump to the next track, you can adjust the volume and mute the speakers.

12 programmable function keys
The function keys (F-keys), you can easily program according to your wishes with a press of a button to frequently used applications, folders or web pages.

Elegant, comfortable design
This elegant keyboard with flat, whisper-quiet keys offers a more comfortable typing experience as notebook or netbook keyboards.

Wireless advanced 2.4-GHz technology
You can work and play anywhere, even comfortably on the sofa. Thanks to the reliable wireless connection with a range of up to ten meters there is almost no delays, failures or malfunctions.

* The calculation of the battery life for the keyboard is based on an estimated number of two million strokes per year in an office environment. Individual deviations are possible. The life span of the mouse batteries is of usage and ambient conditions.

This text is machine translated.

Features

  • Mouse:
  • Resolution: 1,000 dpi
  • 2 standard buttons, 1 scroll wheel with vertical picture run
  • Battery LED
  • Battery life up to 12 months
  • Keyboard:
  • Music and volume control
  • Keys for internet browser and E-Mail
  • Button for program change
  • Key for starting the calculator
  • Additional back-key on the numeric keypad
  • Standard size
  • Adjustable height
  • Battery life up to 24 months.

Scope of delivery

  • USB-Receiver
  • 2 x AA batteries for keyboard
  • 1 x AA battery for mouse
  • User manual

Hints

Figure shows QWERTY layout. Supplied in a QWERTY layout.

System requirements

  • Chrome OS™ · Windows 10® · Windows 11® · Linux® · Chrome OS™ · MacOS™ 10.5 or higher · · IPadOS 14 or later · Android 8.0 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.96€ 82.96*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)