
Number
LogiLink ® keyboard mouse combination wireless 2.4 GHz
Highlights & Details
- Set of flat keyboard with mouse
- 2.4 GHz wireless technology with auto-link technology
- 34 two-way RF channels
- Keyboard with 13 multimedia hotkey combinations
- 3-Button Mouse 1200dpi
- Range: up to 10 m
- 3-setting power saving mode
- Keyboard: German Layout (QWERTZ)
- Plug & Play
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
1200 dpi
- Interfaces
USB
- Receiver connection
USB
- Keyboard layout
German, QWERTZ
- Factory colour
Black
- Weight
0.075 kg
- Power supply
1 x AAA battery (included)
1 x AA battery (included)
- No. of channels (details)
34 two-way RF channels
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1593753 LogiLink ID0161 Radio Keyboard and mouse set German, QWERTZ Black
User & Safety Instructions
User & Safety Instructions 1593753 LogiLink ID0161 Radio Keyboard and mouse set German, QWERTZ Black
Conformity certificate
Conformity certificate 1593753 LogiLink ID0161 Radio Keyboard and mouse set German, QWERTZ Black
Description
Keyboard:
Dimensions: 448 x 174 x 25 mm
Weight: 787 g +/- 5g (incl. battery)
Mouse:
104.4 x 66.9 x 35.5 mm. Dimensions:
Weight: 75g +/- 5g (incl. battery)
This text is machine translated.
Scope of delivery
- Nano USB receiver
- AA battery for mouse
- AAA battery for keyboard
- User manual
System requirements
- Windows ® XP/Vista/7/8/10




