
Highlights & Details
Lyra wireless keyboard & wireless mouse
- Quick and easy connection with 2.4 GHz and 2x Bluetooth® wireless connectionDedicated connection keysCompact flat laptop buttons with scissors mechanismIn-built rechargeable battery
Technical specifications
- Radio range max. 10 mWireless frequency: 2.4GHzBluetooth 5.0
- Product type
Keyboard and mouse set
- Transfer type
Bluetooth®
Radio
- Sensor type
Optical
- Suitable for (input devices)
Left-handers
Right-handers
- Sensor resolution
1600 dpi
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Data input device features
Rechargeable
Quiet keypad
Splashproof
Multimedia buttons
- Factory colour
Black
- Weight
301 g
- Width
286 mm
- Depth
126 mm
- Height
17 mm
- Cable length
0 cm
- Power supply
Li-Po rechargeable battery (built-in)
- Content
1 pc(s)
- Dim
(W x H x D) 286 x 17 x 126 mm
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Screen size diagonal (inches)
24 inch
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2813864 Trust Lyra WL Bluetooth®, Radio Keyboard and mouse set Rechargeable, Quiet keypad, Splashproof, Multimedia buttons Germa
User & Safety Instructions
User & Safety Instructions 2813864 Trust Lyra WL Bluetooth®, Radio Keyboard and mouse set Rechargeable, Quiet keypad, Splashproof, Multimedia buttons Germa
Information
Test Summary Report 2813864 Trust Lyra WL Bluetooth®, Radio Keyboard and mouse set Rechargeable, Quiet keypad, Splashproof, Multimedia buttons Germa
Description
This text is machine translated.
Features
- Connect to multiple devices wirelessly – easily connect up to 3 devices simultaneously via a single USB 2.4 GHz receiver or Bluetooth®Eco-friendly design, 85% recycled plastic keyboard and 65% mouseEasy switching of the connection at keyboard or mouse by pressing the keys for the connected devicesSupports different operating systems (Windows, iOS, iPadOS, MacOS, Android, Chrome OSQuiet, flat shear buttons and mouse buttons for a quiet work environmentComes with a built-in high-quality LiPo batteryKeyboard or Use the mouse also while charging and remain productive (charging in only 2 hours)Rubber base with 3-level height adjustment for more comfort12 Multimedia function keys – compact, but in standard sizeMouse can be used with both hands, suitable for right and left-handed personsMouse pointer speed selectable (800–1200–1600 dpi)
Scope of delivery
- KeyboardMouseUSB microreceiverCharging cableUser manual
System requirements
- Windows 10 or 11MacOS 10.15, 11 or 12Chrome OSBluetooth connectionUSB port
What kind of PC Keyboard/Mouse Combos are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































