• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Keys Combo for Business - Gen 2 Bluetooth®, Radio Keyboard and mouse set Backlit, Gel wrist support mat, Rec

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

449 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech MX keys combo for business | Gen 2 GRAPHITE - Ger - CENTRAL

  • Logi Bolt secure wireless technology
  • MX wrist rest included
  • Speed and precision through optical scanning with 8000 DPI
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Keyboard: Lithium polymer battery (1500 mAh); 10 days usage duration
  • Mouse: Lithium-polymer battery (500 mAh); 70 days service life
Product type

Keyboard and mouse set

Transfer type

Bluetooth®

Radio

Sensor type

Laser

Suitable for (input devices)

Right-handers

Sensor resolution

8000 dpi

Interfaces

USB C®

Bluetooth

Keyboard layout

German, QWERTZ, Macintosh

Data input device features

Backlit

Gel wrist support mat

Rechargeable

Factory colour

Black

Weight

810 g

Width

430.2 mm

Depth

131.63 mm

Height

20.5 mm

Cable length

0 cm

Power supply

Li-Po rechargeable battery (built-in)

No. of channels (details)

3

Content

1 pc(s)

Dim

(W x H x D) 430.2 x 20.5 x 131.63 mm

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3029065 Logitech MX Keys Combo for Business - Gen 2 Bluetooth®, Radio Keyboard and mouse set Backlit, Gel wrist support mat, Rec

User & Safety Instructions

User & Safety Instructions 3029065 Logitech MX Keys Combo for Business - Gen 2 Bluetooth®, Radio Keyboard and mouse set Backlit, Gel wrist support mat, Rec

Description

Powerful combination: MX Keys for Business, MX Master 3S for Business and MX Palm Rest
The top set, combined for even more power.
The Quiet Click technology the improved MX Master 3S reduces the disturbing clicking noise by 90% and the optical sensor with 8000 DPI enables a precise scanning on high resolution monitors. The standard-size keyboard is equipped with automatic backlighting and is particularly stable thanks to its metal plate.
With MX Palm Rest as the perfect companion for all day comfort. The concave Perfect Stroke keys fit the shape of your finger tips for a natural key stroke.
Thanks to its contoured shape the mouse fits perfectly in the hand. This kit meets the increasing demands on IT security thanks to Logi Bolt technology for secure, reliable connections even in environments with a high density of wireless connections. It is already paired for both devices for easy deployment and management.
The technically sophisticated MagSpeed™ wheel of the mouse allows our fastest and most precise scrolling so far – this set is ready for any task.

This text is machine translated.

Features

  • Both devices are already paired with the same Logi Bolt USB receiver for an easy deployment
  • Intelligent backlighting of the keyboard: Hand detection sensors switch the lighting on and ambient light sensors adjust their brightness
  • Microphone mute switch, voice-to-text and other adjustable F buttons
  • Thanks to the Quiet Click function this mouse causes hardly any noise
  • Speed and precision through optical scanning at 8000 DPI - even on glass.
  • Switching between up to 3 paired computers using the Easy-Switch™ button(s)
  • Certified and available in over 100 countries

Scope of delivery

  • MX keyboard 2. 5th Gen (inc. Battery)
  • Mouse (incl. Battery)
  • USB-C cable charging cable
  • Wrist rest for the keyboard
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.97*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)