• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech MX Anywhere 3S Mouse Radio Optical Graphite 6 Buttons 8000 dpi

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MX ANYWHERE 3S – GRAPHITE

  • Master your flow
  • Track everywhere, go everywhere
  • Deeper river with quiet clicks
  • Scroll 1,000 lines per second
  • Comfortable working from everywhere
  • Multiple devices, multiple operating systems
  • Multiple computers, one workflow
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Bluetooth

Sensor type

Optical

Sensor resolution

8000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Ambidexter

Factory colour

Graphite

Cable length

0 mm

Width

65 mm

Height

34 mm

Depth

101 mm

Weight

99 g

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

Windows

macOS

Chrome OS

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Screen size diagonal (inches)

0 inch

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125144 Logitech MX Anywhere 3S Mouse Radio Optical Graphite 6 Buttons 8000 dpi

Description

Experience ultimate versatility with remarkable performance. An advanced compact mouse that lets you work anywhere, no matter where your work takes you. Now with the highest precision and responsiveness with 8K-DPI-Tracking for each surface and quiet clicks.

This text is machine translated.

Scope of delivery

  • Logitech MX ANYWHERE 3S
  • USB-C CHARGING CABLE (USB-A TO USB-C)
  • User manual

Hints

Compatible with Logi Bolt USB receiver, please order separately.

System requirements

  • Windows 10, 11 or later
    MacOS 10.15 or higher
    Linux
    ChromeOS™
    IPadOS 14 or higher
    Android™ 8.0 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 274.97€ 220.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)