• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1402B Instrument casing 112 x 181 x 60 Steel Grey 1 pc(s)

Image similar
Product type
Instrument casing
Material
Steel
Width
181 mm
Height
60 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Instrument casing series 1402

Our service for you

Technical specifications

Product type

Instrument casing

Material

Steel

Factory colour

Grey

Length

112 mm

Width

181 mm

Height

60 mm

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 112 x 181 x 60 mm

RoHS-compliant

Yes

Type

1402B

Documents & Downloads

Datasheet

Datasheet 283994 Hammond Electronics 1402B Instrument casing 112 x 181 x 60 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 283994 Hammond Electronics 1402B Instrument casing 112 x 181 x 60 Steel Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)