
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Aluminum housing with flange 1411
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with flange
- Material
Aluminium
- Factory colour
Ecru
- Length
127 mm
- Width
102 mm
- Height
76 mm
- Content
1 pc(s)
- Dim
(L x W x H) 127 x 102 x 76 mm
- RoHS-compliant
Yes
- Type
1411FBLU
Documents & Downloads
Datasheet
Datasheet 1546269 Hammond Electronics 1411FBLU Universal enclosure 127 x 102 x 76 Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1546269 Hammond Electronics 1411FBLU Universal enclosure 127 x 102 x 76 Aluminium Ecru 1 pc(s)






























