
Number
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Instrument casing series 1411
Our service for you
Technical specifications
- Product type
Instrument casing
- Material
Aluminium
- Factory colour
Ecru
- Length
102 mm
- Width
56 mm
- Height
76 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 102 x 56 x 76 mm
- RoHS-compliant
Yes
- Type
1411FU
Documents & Downloads
Datasheet
Datasheet 284018 Hammond Electronics 1411FU Instrument casing 102 x 56 x 76 Aluminium Ecru 1 pc(s)
User & Safety Instructions
User & Safety Instructions 284018 Hammond Electronics 1411FU Instrument casing 102 x 56 x 76 Aluminium Ecru 1 pc(s)






















