
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Instrument casing series 1411
Our service for you
Technical specifications
- Product type
Instrument casing
- Material
Aluminium
- Factory colour
Grey
- Length
102 mm
- Width
102 mm
- Height
51 mm
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 102 x 102 x 51 mm
- RoHS-compliant
Yes
- Type
1411J
Documents & Downloads
Datasheet
Datasheet 284023 Hammond Electronics 1411J Instrument casing 102 x 102 x 51 Aluminium Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 284023 Hammond Electronics 1411J Instrument casing 102 x 102 x 51 Aluminium Grey 1 pc(s)






















