• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1421T3 Foot self-adhesive, circular Black (Ø x H) 12.7 mm x 5.8 mm 24 pc(s)

Product type
Foot
Features
self-adhesive
circular
Material
Rubber
Width
12.7 mm
Height
5.8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber feet series 1421

Our service for you

Technical specifications

Product type

Foot

Features

self-adhesive

circular

Material

Rubber

Factory colour

Black

Width

12.7 mm

Height

5.8 mm

(Ø)

12.7 mm

Dim

(Ø x H) 12.7 mm x 5.8 mm

Content

24 pc(s)

Type

1421T3

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485959 Hammond Electronics 1421T3 Foot self-adhesive, circular Black (Ø x H) 12.7 mm x 5.8 mm 24 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)