• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1421T6CL Foot self-adhesive, circular Ecru (Ø x H) 7.9 mm x 2.2 mm 24 pc(s)

Product type
Foot
Features
self-adhesive
circular
Material
Rubber
Height
2.2 mm
(Ø)
7.9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

347 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 24 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber feet series 1421

Our service for you

Technical specifications

Product type

Foot

Features

self-adhesive

circular

Material

Rubber

Factory colour

Ecru

Height

2.2 mm

(Ø)

7.9 mm

Dim

(Ø x H) 7.9 mm x 2.2 mm

Content

24 pc(s)

Type

1421T6CL

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485963 Hammond Electronics 1421T6CL Foot self-adhesive, circular Ecru (Ø x H) 7.9 mm x 2.2 mm 24 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)