• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427CG9 Strain relief Terminal Ø (max.) 8 mm Polyamide Black 1 pc(s)

Product type
Strain relief
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
8 mm
Mounting hole
15.2 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain Relief Cordgrips 1427CG Series

Our service for you

Technical specifications

Product type

Strain relief

Factory colour

Black

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

8 mm

Mounting hole

15.2 mm

IP68

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1427CG9

Type

1427CG9

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485978 Hammond Electronics 1427CG9 Strain relief Terminal Ø (max.) 8 mm Polyamide Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)